The SMCG51A-E3/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 82.4V and a maximum surge current of 18.2A. It is designed to operate with an operating supply voltage of 51V and can withstand a peak pulse power of 1.5kW.
Vishay SMCG51A-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Operating Supply Voltage | 51V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG51A-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.