The SMCG54A/1T is a unidirectional diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 87.1V and a reverse breakdown voltage of 60V. The diode is packaged in a DO-215AB case and is designed for surface mount applications. It has a leakage current of 1uA and a maximum surge current of 17.2A. The device is rated for operation up to 54V and has a peak pulse power of 1.5kW.
Vishay SMCG54A/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 87.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Packaging | Bulk |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG54A/1T to view detailed technical specifications.
No datasheet is available for this part.