The SMCG58A/57T is a unidirectional transient voltage suppressor with a clamping voltage of 93V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. This component is available in a DO-215AB package, typically supplied in tape and reel quantities of 850. It is not RoHS compliant.
Vishay SMCG58A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG58A/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.