
Vishay SMCG58A-E3/9CT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 93V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG58A-E3/9CT to view detailed technical specifications.
No datasheet is available for this part.