The SMCG58CA-E3/59T is a single-channel, surface-mount bidirectional TVS diode from Vishay, packaged in a DO-215AB case. It can withstand clamping voltages of up to 93V and has a maximum operating temperature of 150°C. The device features a reverse breakdown voltage of 64.4V and a reverse standoff voltage of 58V. With a peak pulse power of 1.5kW and a maximum surge current of 200A, this diode is suitable for high-power applications. It is available in tape and reel packaging with 3500 units per package.
Vishay SMCG58CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 93V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG58CA-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.