The SMCG6.5A/59T transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 11.2V. It operates within a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The component is packaged in a DO-215AB package, available in quantities of 3500 per reel. It can handle a peak pulse power of 1.5kW.
Vishay SMCG6.5A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG6.5A/59T to view detailed technical specifications.
No datasheet is available for this part.