The SMCG6.5A-E3/51T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 11.2V and a peak pulse power of 1.5kW. It is packaged in the DO-215AB case and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay SMCG6.5A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG6.5A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.