
Vishay SMCG60CA-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 96V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG60CA-E3/1T to view detailed technical specifications.
No datasheet is available for this part.