The SMCG64A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It can handle a maximum clamping voltage of 103V and a peak pulse power of 1.5kW. Operating temperatures range from -55°C to 150°C. The device is available in tape and reel packaging with 3500 units per package.
Vishay SMCG64A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG64A/59T to view detailed technical specifications.
No datasheet is available for this part.