The SMCG64A/7 is a surface mount unidirectional diode from Vishay with a clamping voltage of 103V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a peak pulse current of 14.6A and a peak pulse power of 1.5kW. It is available in tape and reel packaging and is suitable for use in high-temperature applications.
Vishay SMCG64A/7 technical specifications.
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG64A/7 to view detailed technical specifications.
No datasheet is available for this part.