The SMCG64A-E3/1T is a transient voltage suppressor from Vishay with a clamping voltage of 103V and a maximum operating temperature range of -55°C to 150°C. It can handle a maximum surge current of 14.6A and a peak pulse power of 1.5kW. The device is packaged in a DO-215AB case and is available in quantities of 1000 in bulk packaging. It is designed to operate within an operating supply voltage of 64V.
Vishay SMCG64A-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG64A-E3/1T to view detailed technical specifications.
No datasheet is available for this part.