The SMCG64A-E3/51T diode from Vishay features a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 200A. This unidirectional diode is designed for surface mount applications and has a leakage current of 1uA.
Vishay SMCG64A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG64A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.