The SMCG64CA-E3/59T is a bidirectional transient voltage suppression diode with a clamping voltage of 103V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The diode is packaged in a DO-215AB case and is available in tape and reel quantities of 3500. It is designed to protect electronic circuits from voltage spikes and transients.
Vishay SMCG64CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG64CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.