Vishay SMCG7.0A/1 technical specifications.
| Clamping Voltage | 12V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG7.0A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.