The SMCG78A/9AT transient voltage suppressor from Vishay features a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-215AB package, with a maximum surge current of 200A. The device is designed to operate within a temperature range of -55°C to 150°C. It is not RoHS compliant.
Vishay SMCG78A/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG78A/9AT to view detailed technical specifications.
No datasheet is available for this part.