
The SMCG90A/59T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 146V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is packaged in a DO-215AB case and is available in quantities of 3500 per reel. The SMCG90A/59T is designed to handle peak pulse power of up to 1.5kW.
Vishay SMCG90A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 146V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG90A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.