Vishay SMCJ12CAE357T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ12CAE357T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.