The SMCJ12CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 75.4A. The device is packaged in a DO-214AB case and is available in tape and reel packaging with 3500 units per package.
Vishay SMCJ12CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Operating Supply Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ12CAHE3/59T to view detailed technical specifications.
No datasheet is available for this part.