The SMCJ12CAHE3/9CT is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay, rated for 19.9V clamping voltage and 1.5kW peak pulse power. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 75.4A. The device is available in quantities of 850 per reel, packaged in tape and reel format. It is designed for use in applications where a high level of electrical protection is required.
Vishay SMCJ12CAHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Operating Supply Voltage | 12V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ12CAHE3/9CT to view detailed technical specifications.
No datasheet is available for this part.