Vishay SMCJ15 technical specifications.
| Package/Case | SMC |
| Max Breakdown Voltage | 20.4V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 55.8A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.