The SMCJ16A/9T transient voltage suppressor from Vishay features a clamping voltage of 26V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. It operates within a temperature range of -55°C to 150°C and has a unidirectional polarity.
Vishay SMCJ16A/9T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ16A/9T to view detailed technical specifications.
No datasheet is available for this part.