
The SMCJ16A-E3/51T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is surface mountable and has a reverse breakdown voltage of 17.8V. It is available in a bulk packaging quantity of 1000 units.
Vishay SMCJ16A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ16A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.