The SMCJ16A-E3/9CT transient voltage suppressor diode from Vishay features a clamping voltage of 26V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount DO-214AB package. The device has a reverse breakdown voltage of 17.8V and a peak pulse power of 1.5kW. It is suitable for use in applications requiring transient voltage suppression and has a maximum surge current of 200A.
Vishay SMCJ16A-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ16A-E3/9CT to view detailed technical specifications.
No datasheet is available for this part.