The SMCJ33CA/1T is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a DO-214AB package and operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. The device can withstand a maximum surge current of 28.1A and a peak pulse power of 1.5kW. With a leakage current of 1uA, it is suitable for applications requiring low current flow.
Vishay SMCJ33CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Packaging | Bulk |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ33CA/1T to view detailed technical specifications.
No datasheet is available for this part.