The SMCJ33CA/7T is a single-channel, surface mount transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 53.3V and a leakage current of 1uA. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCJ33CA/7T is packaged in a DO-214AB case and is available on tape and reel in quantities of 850.
Vishay SMCJ33CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ33CA/7T to view detailed technical specifications.
No datasheet is available for this part.