The SMCJ33CAHE3/9CT is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It has a maximum surge current of 28.1A and an operating supply voltage of 33V. The device is packaged in a DO-214AB case and is available in quantities of 850 per reel, packaged in tape and reel format.
Vishay SMCJ33CAHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.1A |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ33CAHE3/9CT to view detailed technical specifications.
No datasheet is available for this part.