The SMCJ36A-E3/59T is a unidirectional Zener diode with a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a surface mount DO-214AB package and is available in tape and reel packaging with a quantity of 3500 units. It has a peak pulse power of 1.5kW and a peak pulse current of 25.8A.
Vishay SMCJ36A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.