Vishay SMCJ40CA/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Packaging | Bulk |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ40CA/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.