The SMCJ40CA-E3/59T is a single-channel transient voltage suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a leakage current of 1uA. The SMCJ40CA-E3/59T is suitable for use in applications where high current and voltage suppression is required.
Vishay SMCJ40CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.