The SMCJ40CA-E3/9CT is a surface mount transient voltage suppressor from Vishay, operating between -55°C and 150°C. It has a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. With a leakage current of 1uA, it is suitable for applications requiring low current flow.
Vishay SMCJ40CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40CA-E3/9CT to view detailed technical specifications.
No datasheet is available for this part.