The SMCJ48CA/57T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is available in quantities of 850 per reel. The device is rated for a peak pulse power of 1.5kW and a maximum surge current of 200A. The SMCJ48CA/57T is not RoHS compliant.
Vishay SMCJ48CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ48CA/57T to view detailed technical specifications.
No datasheet is available for this part.