The SMCJ48CA-E3/9CT is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 77.4V and a reverse breakdown voltage of 53.3V. It also features a peak pulse current of 19.4A and a peak pulse power of 1.5kW. The SMCJ48CA-E3/9CT has a leakage current of 1uA and is bidirectional in polarity.
Vishay SMCJ48CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ48CA-E3/9CT to view detailed technical specifications.
No datasheet is available for this part.