The SMCJ48CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It features a clamping voltage of 77.4V and a peak pulse power of 1.5kW. The device is available in a DO-214AB package, suitable for surface mount applications. The SMCJ48CAHE3/59T is designed to protect electronic circuits from voltage spikes and surges.
Vishay SMCJ48CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ48CAHE3/59T to view detailed technical specifications.
No datasheet is available for this part.