The SMCJ5.0CA/59T is a unidirectional surge protection diode with a clamping voltage of 9.2V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. The SMCJ5.0CA/59T is designed for use in a variety of applications, including surge protection and voltage clamping.
Vishay SMCJ5.0CA/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA/59T to view detailed technical specifications.
No datasheet is available for this part.