The SMCJ5.0CAHE3/59T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 9.2V and peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is designed to protect electronic circuits from voltage spikes and transient events.
Vishay SMCJ5.0CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CAHE3/59T to view detailed technical specifications.
No datasheet is available for this part.