The SMCJ5.0CAHE3/9CT is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 9.2V. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum surge current of 163A and a peak pulse power of 1.5kW. The SMCJ5.0CAHE3/9CT is available in quantities of 850 per reel.
Vishay SMCJ5.0CAHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CAHE3/9CT to view detailed technical specifications.
No datasheet is available for this part.