The SMCJ58CA-E3/9CT is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 93V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 64.4V and a peak pulse power of 1.5kW. The device is available in a DO-214AB package, suitable for surface mount applications. It can withstand a maximum surge current of 200A and has a leakage current of 1uA.
Vishay SMCJ58CA-E3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ58CA-E3/9CT to view detailed technical specifications.
No datasheet is available for this part.