Vishay SMCJ6.5C/1 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 12.3V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 122A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ6.5C/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.