Vishay SMCJ60CAHE3/9CT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.5A |
| Operating Supply Voltage | 60V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ60CAHE3/9CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.