The SMCJ64C/57T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 114V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for use in applications where a high surge current of 200A is required. The device is not RoHS compliant, and is packaged in tape and reel quantities of 850. The SMCJ64C/57T is designed to protect electronic circuits from voltage spikes and electrical stress.
Vishay SMCJ64C/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ64C/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.