The SMCJ64C-E3/59T is a surface mount transient voltage suppressor from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 114V and a maximum operating temperature of 150°C. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It has a reverse breakdown voltage of 71.1V and a leakage current of 1uA. The SMCJ64C-E3/59T is suitable for use in applications where a high level of surge current is required.
Vishay SMCJ64C-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 114V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ64C-E3/59T to view detailed technical specifications.
No datasheet is available for this part.