The SMCJ64CAHE3/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 103V and a maximum operating temperature range of -55°C to 150°C. It has a maximum surge current of 14.6A and an operating supply voltage of 64V. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel.
Vishay SMCJ64CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ64CAHE3/59T to view detailed technical specifications.
No datasheet is available for this part.