This 7-position rack and panel connector features PIN contacts and a 3.18mm terminal pitch. It has a maximum current rating of 7.5A and is designed for through-hole mounting. The connector is suitable for general use and is available from Vishay.
Vishay SMDP20G-07RSK3035 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDP20G-07RSK3035 to view detailed technical specifications.
No datasheet is available for this part.