This Vishay SMDP20G-75027 connector is a rack and panel type with 75 contacts, arranged in 6 rows with a terminal pitch of 3.18mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 7.5A and is suitable for applications requiring high-density connections.
Vishay SMDP20G-75027 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 75 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDP20G-75027 to view detailed technical specifications.
No datasheet is available for this part.