This 11-contact rectangular connector is designed for rack and panel applications, with a terminal pitch of 3.18mm and a maximum current rating of 7.5A. It features a straight body orientation and is mounted through a hole. The termination method is solder, and the connector has a pin contact gender.
Vishay SMDP20G5-11SL3UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMDP20G5-11SL3UA to view detailed technical specifications.
No datasheet is available for this part.