Vishay SMF15A technical specifications.
| Package/Case | DO-219AB |
| Packaging | Cut Tape |
| Peak Pulse Current | 8.2A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.