Vishay SMF15A-GS08/BKN technical specifications.
| Capacitance | 350pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 24.4V |
| ESD Protection | Yes |
| Height | 0.043inch |
| Length | 0.114inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 1kW |
| Reverse Standoff Voltage | 15V |
| Width | 0.075inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF15A-GS08/BKN to view detailed technical specifications.
No datasheet is available for this part.