The SMF24A-GS18 is a unidirectional transient voltage suppressor from Vishay, featuring a capacitance of 240pF and a clamping voltage of 38.9V. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The component is RoHS compliant and available in quantities of 50,000 per reel.
Vishay SMF24A-GS18 technical specifications.
| Capacitance | 240pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 38.9V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF24A-GS18 to view detailed technical specifications.
No datasheet is available for this part.