The SMF45A-GS18 is a unidirectional diode with a clamping voltage of 72.7V and an operating supply voltage of 45V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-219AB package and is available in quantities of 50,000 per reel. The SMF45A-GS18 is RoHS compliant and does not undergo radiation hardening.
Vishay SMF45A-GS18 technical specifications.
| Capacitance | 155pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 45V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF45A-GS18 to view detailed technical specifications.
No datasheet is available for this part.