Vishay SMH05-111H1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMH05-111H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.